PSL2100N1T0303B203

Overview of PSL2100N1T0303B203 by TT electronics / BI Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Price & Stock for PSL2100N1T0303B203 by TT electronics / BI Technologies

Part # Manufacturer Description Stock Price Buy
DISTI # 73AH6602
Newark Slide Potentiometer, 20K, 20%, 0.5W, Slide Potentiometer Type:Standard Type, Track Resistance:20Kohm, Resistance Tolerance:± 20%, Power Rating:500Mw, Track Taper:Linear, Potentiometer Mounting:Through Hole, Length Of Travel:100Mm Rohs Compliant: Yes |Tt Electronics/bi Technologies PSL2100N1T0303B203 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for PSL2100N1T0303B203 by TT electronics / BI Technologies
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PSL2100N1T0303B203 by TT electronics / BI Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PSL2100N1T0303B203 by TT electronics / BI Technologies

Select Manufacturer
Which Manufacturer of PSL2100N1T0303B203 would you like to use for your alert(s)?
  • Please alert me when PSL2100N1T0303B203 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PSL2100N1T0303B203 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PSL2100N1T0303B203 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PSL2100N1T0303B203 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PSL2100N1T0303B203.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PSL2100N1T0303B203 by TT electronics / BI Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: