Part Details for PSL60-3082A-103B1 by Bourns Inc
Overview of PSL60-3082A-103B1 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC3082A-C | Analog Devices | LTM4681 DemoBoard Quad 30A or | |
DC3082A-B | Analog Devices | LTM4681 DemoBoard Quad 30A or | |
RJHSE3082A1 | Amphenol Communications Solutions | Modular Jack - Verticals, Input Output Connectors 8P8C, Vertical, Without Shield, with LEDs. |
Price & Stock for PSL60-3082A-103B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC6014
|
Newark | Panel Control - Slide Carbon /Tray Packaging |Bourns PSL60-3082A-103B1 RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.4300 | Buy Now |
DISTI #
118-PSL60-3082A-103B1-ND
|
DigiKey | SLIDE POT 10K OHM 0.5W TOP 60MM Min Qty: 480 Lead time: 28 Weeks Container: Tray | Temporarily Out of Stock |
|
$29.1536 | Buy Now |
DISTI #
PSL60-3082A-103B1
|
Avnet Americas | Slide Potentiometer, Motorized Type, 10 kOhm, ± 20%, 500 mW, Linear, Panel Mount - Trays (Alt: PSL60-3082A-103B1) RoHS: Not Compliant Min Qty: 480 Package Multiple: 120 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
$27.1288 / $30.8183 | Buy Now |
DISTI #
652-PSL60-3082A103B1
|
Mouser Electronics | Slide Potentiometers PANEL CONTROL - SLIDE CARBON RoHS: Compliant | 0 |
|
$29.1600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.5100 / $80.7400 | Buy Now |
DISTI #
PSL60-3082A-103B1
|
Avnet Abacus | Slide Potentiometer, Motorized Type, 10 kOhm, � 20%, 500 mW, Linear, Panel Mount (Alt: PSL60-3082A-103B1) RoHS: Compliant Min Qty: 480 Package Multiple: 120 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$27.5100 / $80.7400 | Buy Now |
Part Details for PSL60-3082A-103B1
PSL60-3082A-103B1 CAD Models
PSL60-3082A-103B1 Part Data Attributes
|
PSL60-3082A-103B1
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PSL60-3082A-103B1
Bourns Inc
Potentiometer, 0.5W, 10000ohm, 20% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SLIDE | |
Construction | Snap-In | |
Ganging Number | 1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 25.6 mm | |
Package Style | Quick Connect | |
Package Width | 15 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Terminal Shape | CONNECTOR | |
Tolerance | 20% |