Part Details for PSLS0DS60 by TE Connectivity
Overview of PSLS0DS60 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSLS0DS60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P6098
|
Newark | Psls0Ds60=C1029 |Corcom Te Connectivity PSLS0DS60 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0000 / $21.5900 | Buy Now |
DISTI #
592-PSLS0DS60
|
Mouser Electronics | AC Power Entry Modules 6A DUAL FUSE SNAP IN MOUNT RoHS: Compliant | 0 |
|
$19.3400 / $20.2400 | Order Now |
|
Onlinecomponents.com | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A/Contact Switch/Fuse ST 1 Port RoHS: Compliant | 0 |
|
$18.8700 / $39.5200 | Buy Now |
DISTI #
6609107-4
|
TTI | AC Power Entry Modules PSLS0DS60 POWER ENTRY EP RoHS: Compliant pbFree: Pb-Free Min Qty: 80 Package Multiple: 16 Container: Each | Americas - 0 |
|
$20.0400 | Buy Now |
DISTI #
CORPSLS0DS60
|
Interstate Connecting Components | PSLS0DS60=C1029 | 0 |
|
Buy Now | |
DISTI #
000000000000519724
|
Sager | AC Power Entry Modules 6A DUAL FUSE SNAP IN MOUNT Min Qty: 80 | 0 |
|
$17.0300 / $21.1100 | Buy Now |
|
Master Electronics | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A/Contact Switch/Fuse ST 1 Port RoHS: Compliant | 0 |
|
$18.8700 / $39.5200 | Buy Now |