Part Details for PSLS0SH30 by TE Connectivity
Overview of PSLS0SH30 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSLS0SH30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R5288
|
Newark | Psls0Sh30=C4264 |Corcom Te Connectivity PSLS0SH30 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4200 / $24.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.2600 / $44.5400 | Buy Now |
DISTI #
5-6609949-0
|
TTI | Power Line Filters PSLS0SH30 POWER ENTRY EP RoHS: Compliant pbFree: Pb-Free Min Qty: 80 Package Multiple: 16 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$20.2100 / $23.3900 | Buy Now |
DISTI #
CORPSLS0SH30
|
Interstate Connecting Components | PSLS0SH30=C4264 | 0 |
|
Buy Now | |
DISTI #
000000000002146306
|
Sager | AC Power Entry Modules PSLS0SH30 POWER ENTRY EP Min Qty: 80 | 0 |
|
$19.1900 / $23.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$21.2600 / $44.5400 | Buy Now |
Part Details for PSLS0SH30
PSLS0SH30 CAD Models
PSLS0SH30 Part Data Attributes:
|
PSLS0SH30
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PSLS0SH30
TE Connectivity
Analog Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CII TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: CSA; UL; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 10, 250 VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |