Part Details for PSM-100KPGV by Fujikura Ltd
Overview of PSM-100KPGV by Fujikura Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for PSM-100KPGV
PSM-100KPGV CAD Models
PSM-100KPGV Part Data Attributes:
|
PSM-100KPGV
Fujikura Ltd
Buy Now
Datasheet
|
Compare Parts:
PSM-100KPGV
Fujikura Ltd
Peizoresistive Sensor, Gage, 0Psi Min, -14.5Psi Max, 1%, 0.50-4.50V, Rectangular, Through Hole Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJIKURA LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 1% | |
Body Breadth | 17.8 mm | |
Body Height | 11.7 mm | |
Body Length or Diameter | 22.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0.5V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 0.5-4.5V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | -14.5 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 2000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |