Part Details for PSM-4044-30 by igus Inc
Overview of PSM-4044-30 by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7883AY#PBF | Analog Devices | Quad Channel PSM | |
LTC2980AY-24#PBF | Analog Devices | 24 Channel PMBus PSM | |
DC2294A | Analog Devices | PSM Linduino One Shield (requi |
Price & Stock for PSM-4044-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSM-4044-30
|
TME | Bearing: sleeve bearing, Øout: 44mm, Øint: 40mm, L: 30mm, iglidur® P Min Qty: 1 | 0 |
|
$6.8200 / $9.0500 | RFQ |