Part Details for PSM-4550-20 by igus Inc
Overview of PSM-4550-20 by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSM-4550-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSM-4550-20
|
TME | Bearing: sleeve bearing, Øout: 50mm, Øint: 45mm, L: 20mm, iglidur® P Min Qty: 1 | 0 |
|
$6.4100 / $8.5000 | RFQ |