Part Details for PSM01-081A-103B1 by Bourns Inc
Overview of PSM01-081A-103B1 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PSM01-081A-103B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC6015
|
Newark | Panel Control - Slide Carbon /Tray Packaging |Bourns PSM01-081A-103B1 Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1200 / $13.5000 | Buy Now |
DISTI #
118-PSM01-081A-103B1-ND
|
DigiKey | SLIDE POT 10K OHM 0.5W TOP 100MM Min Qty: 140 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.9431 | Buy Now |
DISTI #
PSM01-081A-103B1
|
Avnet Americas | Slide Potentiometer, Motorized Type, 10 kOhm, ± 20%, 500 mW, Linear, Through Hole - Trays (Alt: PSM01-081A-103B1) RoHS: Compliant Min Qty: 140 Package Multiple: 70 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
$11.5587 / $13.1307 | Buy Now |
DISTI #
652-PSM01-081A-103B1
|
Mouser Electronics | Slide Potentiometers PANEL CONTROL - SLIDE CARBON RoHS: Compliant | 0 |
|
$14.9500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$11.4800 / $24.0400 | Buy Now | |
|
Master Electronics | 0 |
|
$11.4800 / $24.0400 | Buy Now |
Part Details for PSM01-081A-103B1
PSM01-081A-103B1 CAD Models
PSM01-081A-103B1 Part Data Attributes:
|
PSM01-081A-103B1
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PSM01-081A-103B1
Bourns Inc
Potentiometer, Carbon Film, 0.5W, 10000ohm, 10V, 20% +/-Tol, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SLIDE | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PCB MOUNT | |
Number of Terminals | 9 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 35 mm | |
Package Length | 152 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 13 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 10 V |
Alternate Parts for PSM01-081A-103B1
This table gives cross-reference parts and alternative options found for PSM01-081A-103B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSM01-081A-103B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF01-201A-103B2 | Slide Potentiometers 10Kohms Travel=100mm | Bourns Inc | PSM01-081A-103B1 vs PTF01-201A-103B2 |
PTF01151B103B2 | Potentiometer, Carbon Film, 0.5W, 10000ohm, 20% +/-Tol, ROHS COMPLIANT | Bourns Inc | PSM01-081A-103B1 vs PTF01151B103B2 |
PSM01-082A-103B3 | Potentiometer, Carbon Film, 0.5W, 10000ohm, 10V, 20% +/-Tol, ROHS COMPLIANT | Bourns Inc | PSM01-081A-103B1 vs PSM01-082A-103B3 |
PSM01-081A-103B5 | Potentiometer, Carbon Film, 0.5W, 10000ohm, 10V, 20% +/-Tol, ROHS COMPLIANT | Bourns Inc | PSM01-081A-103B1 vs PSM01-081A-103B5 |
PTF60201B103B2 | Potentiometer, Carbon Film, 0.5W, 10000ohm, 20% +/-Tol, ROHS COMPLIANT | Bourns Inc | PSM01-081A-103B1 vs PTF60201B103B2 |
PTF60151A103B2 | Potentiometer, Carbon Film, 0.5W, 10000ohm, 20% +/-Tol, ROHS COMPLIANT | Bourns Inc | PSM01-081A-103B1 vs PTF60151A103B2 |
PSM01-082A-103B5 | Potentiometer, Carbon Film, 0.5W, 10000ohm, 10V, 20% +/-Tol, ROHS COMPLIANT | Bourns Inc | PSM01-081A-103B1 vs PSM01-082A-103B5 |
PSM01-082A-103B4 | Potentiometer, Carbon Film, 0.5W, 10000ohm, 10V, 20% +/-Tol, ROHS COMPLIANT | Bourns Inc | PSM01-081A-103B1 vs PSM01-082A-103B4 |
PTF01-151A-103B2 | Slide Potentiometers 10Kohms Travel=100mm | Bourns Inc | PSM01-081A-103B1 vs PTF01-151A-103B2 |
PSM01-082A-103B1 | Potentiometer, Carbon Film, 0.5W, 10000ohm, 10V, 20% +/-Tol, ROHS COMPLIANT | Bourns Inc | PSM01-081A-103B1 vs PSM01-082A-103B1 |