Part Details for PSM1-402Z-02T0 by API Technologies Corp
Overview of PSM1-402Z-02T0 by API Technologies Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSM1-402Z-02T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657-PSM1-402Z-02T0
|
Mouser Electronics | Feed Through Capacitors 4000PF 200V 2A PI CIRCUIT RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
PSM1-402Z-02T0
|
TTI | Feed Through Capacitors 4000PF 200V 2A PI CIRCUIT Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
Buy Now |
Part Details for PSM1-402Z-02T0
PSM1-402Z-02T0 CAD Models
PSM1-402Z-02T0 Part Data Attributes
|
PSM1-402Z-02T0
API Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
PSM1-402Z-02T0
API Technologies Corp
Data Line Filter, 1 Function(s), 200V, 2A, 3 Pin(s),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PI TYPE CIRCUIT | |
Capacitance | 4000 µF | |
DC Resistance-Max | 0.0005 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 8.25 mm | |
Insulation Resistance-Min | 1000 MΩ | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Current | 2 A | |
Rated Voltage | 200 V | |
Width | 3 mm |