Part Details for PSM1-402Z-10T0 by API Technologies Corp
Overview of PSM1-402Z-10T0 by API Technologies Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PSM1-402Z-10T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657-PSM1-402Z-10T0
|
Mouser Electronics | Feed Through Capacitors 4000PF 10A PI EMI FILTER RoHS: Compliant | 1920 |
|
$4.1700 / $6.0000 | Buy Now |
|
Bristol Electronics | 479 |
|
RFQ | ||
|
Quest Components | DATA LINE FILTER, 1 FUNCTION(S), 200V, 10A | 1340 |
|
$2.3625 / $6.7500 | Buy Now |
|
Quest Components | DATA LINE FILTER, 1 FUNCTION(S), 200V, 10A | 383 |
|
$3.7125 / $6.7500 | Buy Now |
DISTI #
PSM1-402Z-10T0.
|
TTI | Feed Through Capacitors 4000PF 10A PI EMI FILTER Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 40 In Stock |
|
$6.0000 | Buy Now |
DISTI #
PSM1-402Z-10T0
|
TTI | Feed Through Capacitors 4000PF 10A PI EMI FILTER Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$4.1700 | Buy Now |
Part Details for PSM1-402Z-10T0
PSM1-402Z-10T0 CAD Models
PSM1-402Z-10T0 Part Data Attributes
|
PSM1-402Z-10T0
API Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
PSM1-402Z-10T0
API Technologies Corp
Data Line Filter, 1 Function(s), 200V, 10A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 4000 µF | |
DC Resistance-Max | 0.0005 Ω | |
Filter Type | LOW PASS FILTER | |
Height | 3 mm | |
Insulation Resistance-Min | 1000 MΩ | |
Length | 8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Power Supply | 700 | |
Rated Current | 10 A | |
Rated Voltage | 200 V | |
Width | 3 mm |
Alternate Parts for PSM1-402Z-10T0
This table gives cross-reference parts and alternative options found for PSM1-402Z-10T0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSM1-402Z-10T0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSM1-402Z-10B | Feed Through Capacitor, 1 Function(s), 200V, 20A | API Technologies Corp EIS (RETIRED) | PSM1-402Z-10T0 vs PSM1-402Z-10B |
PSM1-402Z-10B2 | Data Line Filter, 1 Function(s), 200V, 10A | API Technologies Corp EIS (RETIRED) | PSM1-402Z-10T0 vs PSM1-402Z-10B2 |
PSM1-402Z-10B0 | Data Line Filter, 1 Function(s), 200V, 10A | API Technologies Corp EIS (RETIRED) | PSM1-402Z-10T0 vs PSM1-402Z-10B0 |
PSM1-402Z-10T2 | Data Line Filter, 1 Function(s), 200V, 10A | API Technologies Corp EIS (RETIRED) | PSM1-402Z-10T0 vs PSM1-402Z-10T2 |