Part Details for PSM1F-102M-10T0 by API Technologies Corp
Overview of PSM1F-102M-10T0 by API Technologies Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSM1F-102M-10T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657-PSM1F-102M-10T0
|
Mouser Electronics | Feed Through Capacitors .120SQ.315L 1000PF 10A PI CIRCUIT RoHS: Compliant | 0 |
|
$2.2400 / $4.0600 | Order Now |
DISTI #
PSM1F-102M-10T0
|
TTI | Feed Through Capacitors .120SQ.315L 1000PF 10A PI CIRCUIT pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Reel |
Americas - 7 In Stock |
|
$3.0300 / $3.2400 | Buy Now |
Part Details for PSM1F-102M-10T0
PSM1F-102M-10T0 CAD Models
PSM1F-102M-10T0 Part Data Attributes
|
PSM1F-102M-10T0
API Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
PSM1F-102M-10T0
API Technologies Corp
Feed Through Capacitor, 1 Function(s), 200V, 10A, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 1000 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 3 mm | |
Insulation Resistance-Min | 1000 MΩ | |
Length | 7.62 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Packing Method | TAPE AND REEL | |
Rated Current | 10 A | |
Rated Voltage | 200 V | |
Width | 3 mm |