Part Details for PSM1F-402Z-10T0 by Spectrum Control
Overview of PSM1F-402Z-10T0 by Spectrum Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3402-ZK-E1-AY | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 36A 0.015Mohm | |
2SK3402-Z-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 36A 0.015Mohm | |
2SK3402-ZK-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 36A 0.015Mohm |
Price & Stock for PSM1F-402Z-10T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657-PSM1F-402Z-10T0
|
Mouser Electronics | Feed Through Capacitors .120SQ.315L 4000PF 10A PI CIRCUIT RoHS: Compliant | 995 |
|
$4.0500 / $6.0000 | Buy Now |
DISTI #
PSM1F-402Z-10T0
|
TTI | Feed Through Capacitors .120SQ.315L 4000PF 10A PI CIRCUIT RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$3.9700 / $4.0500 | Buy Now |