Part Details for PSM4-102M-20T0 by Spectrum Control
Overview of PSM4-102M-20T0 by Spectrum Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6E3KJ102MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ102MA4B | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ102MB4B | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for PSM4-102M-20T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657-PSM4-102M-20T0
|
Mouser Electronics | Feed Through Capacitors 1000PF 20A FEED-THRU POWER SMT EMI FILTE RoHS: Compliant | 500 |
|
$3.2700 / $4.8900 | Buy Now |
DISTI #
PSM4-102M-20T0
|
TTI | Feed Through Capacitors 1000PF 20A FEED-THRU POWER SMT EMI FILTE Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 2000 In Stock |
|
$3.2300 / $3.3600 | Buy Now |
DISTI #
PSM4-102M-20T0
|
Richardson RFPD | EMI LOW PASS FILTER RoHS: Not Compliant Min Qty: 2000 | 7500 |
|
$2.4800 | Buy Now |
Part Details for PSM4-102M-20T0
PSM4-102M-20T0 CAD Models
PSM4-102M-20T0 Part Data Attributes
|
PSM4-102M-20T0
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
PSM4-102M-20T0
Spectrum Control
Feed Through Capacitor, 1 Function(s), 200V, 20A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 1000 µF | |
DC Resistance-Max | 0.0005 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 3 mm | |
Insulation Resistance-Min | 1000 MΩ | |
Length | 8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Power Supply | 700 | |
Rated Current | 20 A | |
Rated Voltage | 200 V | |
Width | 3 mm |