Part Details for PSM4-103Z-20T0 by API Technologies Corp
Overview of PSM4-103Z-20T0 by API Technologies Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSM4-103Z-20T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657-PSM4-103Z-20T0
|
Mouser Electronics | Feed Through Capacitors 10000PF 20A FEEDTH RoHS: Compliant | 1856 |
|
$5.1300 / $7.0000 | Buy Now |
DISTI #
PSM4-103Z-20T0.
|
TTI | Feed Through Capacitors 10000PF 20A FEEDTH Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 150 In Stock |
|
$7.0000 | Buy Now |
DISTI #
PSM4-103Z-20T0
|
TTI | Feed Through Capacitors 10000PF 20A FEEDTH Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$4.8700 / $4.9600 | Buy Now |
Part Details for PSM4-103Z-20T0
PSM4-103Z-20T0 CAD Models
PSM4-103Z-20T0 Part Data Attributes
|
PSM4-103Z-20T0
API Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
PSM4-103Z-20T0
API Technologies Corp
Feed Through Capacitor, 1 Function(s), 200V, 20A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPECTRUM CONTROL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 10000 µF | |
DC Resistance-Max | 0.0005 Ω | |
Filter Type | LOW PASS FILTER | |
Height | 3 mm | |
Insulation Resistance-Min | 1000 MΩ | |
Length | 8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Power Supply | 700 | |
Rated Current | 20 A | |
Rated Voltage | 200 V | |
Width | 3 mm |
Alternate Parts for PSM4-103Z-20T0
This table gives cross-reference parts and alternative options found for PSM4-103Z-20T0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSM4-103Z-20T0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSM4-103Z-20T | Feed Through Capacitor, 1 Function(s), 200V, 20A | API Technologies Corp EIS (RETIRED) | PSM4-103Z-20T0 vs PSM4-103Z-20T |
PSM4-103Z-20T0 | Feed Through Capacitor, 1 Function(s), 200V, 20A | API Technologies Corp EIS (RETIRED) | PSM4-103Z-20T0 vs PSM4-103Z-20T0 |
PSM4-103Z-20B0 | Feed Through Capacitor, 1 Function(s), 200V, 20A | API Technologies Corp EIS (RETIRED) | PSM4-103Z-20T0 vs PSM4-103Z-20B0 |
PSM4-103Z-20B2 | Feed Through Capacitor, 1 Function(s), 200V, 20A | API Technologies Corp EIS (RETIRED) | PSM4-103Z-20T0 vs PSM4-103Z-20B2 |