There are no models available for this part yet.
Overview of PSM4-402Z-15T by Spectrum Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3402-ZK-E1-AY | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 36A 0.015Mohm | |
2SK3402-Z-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 36A 0.015Mohm | |
2SK3402-ZK-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 36A 0.015Mohm |
Price & Stock for PSM4-402Z-15T by Spectrum Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 105 |
|
RFQ | ||||
Quest Components | SPECTRUM EMI LOW PASS FILTERS 15A 4000PF | 84 |
|
$2.7750 / $4.5000 | Buy Now |