Part Details for PSM4-402Z-20B by Spectrum Control
Overview of PSM4-402Z-20B by Spectrum Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3402-ZK-E1-AY | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 36A 0.015Mohm | |
2SK3402-Z-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 36A 0.015Mohm | |
2SK3402-ZK-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 36A 0.015Mohm |
Price & Stock for PSM4-402Z-20B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657-PSM4-402Z-20B
|
Mouser Electronics | Feed Through Capacitors .120SQ.315L 4000PF 20A FEED THRU CIR RoHS: Compliant | 0 |
|
$2.4900 / $2.5400 | Order Now |
DISTI #
PSM4-402Z-20B
|
Richardson RFPD | EMI LOW PASS FILTER RoHS: Not Compliant Min Qty: 2000 | 0 |
|
$2.4800 | Buy Now |
Part Details for PSM4-402Z-20B
PSM4-402Z-20B CAD Models
PSM4-402Z-20B Part Data Attributes
|
PSM4-402Z-20B
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
PSM4-402Z-20B
Spectrum Control
Feed Through Capacitor, 1 Function(s), 200V, 20A,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 4000 µF | |
DC Resistance-Max | 0.0005 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 3 mm | |
JESD-609 Code | e4 | |
Length | 8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Current | 20 A | |
Rated Voltage | 200 V | |
Terminal Finish | Silver (Ag) | |
Width | 3 mm |
Alternate Parts for PSM4-402Z-20B
This table gives cross-reference parts and alternative options found for PSM4-402Z-20B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSM4-402Z-20B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSM4-402Z-20B2 | Feed Through Capacitor, 1 Function(s), 200V, 20A, | Spectrum Control | PSM4-402Z-20B vs PSM4-402Z-20B2 |
PSM4-402Z-20T0 | Feed Through Capacitor, 1 Function(s), 200V, 20A | API Technologies Corp EIS (RETIRED) | PSM4-402Z-20B vs PSM4-402Z-20T0 |
PSM4-402Z-20T | Feed Through Capacitor, 1 Function(s), 200V, 20A | API Technologies Corp EIS (RETIRED) | PSM4-402Z-20B vs PSM4-402Z-20T |
PSM4-402Z-20B2 | Feed Through Capacitor, 1 Function(s), 200V, 20A | API Technologies Corp EIS (RETIRED) | PSM4-402Z-20B vs PSM4-402Z-20B2 |
PSM4-402Z-20T | Feed Through Capacitor, 1 Function(s), 200V, 20A, | Spectrum Control | PSM4-402Z-20B vs PSM4-402Z-20T |
PSM4-402Z-20T0 | Feed Through Capacitor, 1 Function(s), 200V, 20A, | Spectrum Control | PSM4-402Z-20B vs PSM4-402Z-20T0 |
PSM4-402Z-20B0 | Feed Through Capacitor, 1 Function(s), 200V, 20A | API Technologies Corp EIS (RETIRED) | PSM4-402Z-20B vs PSM4-402Z-20B0 |
PSM4-402Z-20T2 | Feed Through Capacitor, 1 Function(s), 200V, 20A | API Technologies Corp EIS (RETIRED) | PSM4-402Z-20B vs PSM4-402Z-20T2 |
PSM4-402Z-20B | Feed Through Capacitor, 1 Function(s), 200V, 20A | API Technologies Corp EIS (RETIRED) | PSM4-402Z-20B vs PSM4-402Z-20B |