There are no models available for this part yet.
Overview of PSM4-402Z-20T by SCI
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3402-ZK-E1-AY | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 36A 0.015Mohm | |
2SK3402-Z-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 36A 0.015Mohm | |
2SK3402-ZK-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 36A 0.015Mohm |
Price & Stock for PSM4-402Z-20T by SCI
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 5000 |
|
RFQ | ||||
Quest Components | 1 FUNCTIONS, 200 V, 20 A, FEED THROUGH CAPACITOR | 4000 |
|
$1.3950 / $3.7200 | Buy Now |
CAD Models for PSM4-402Z-20T by SCI
Related Parts for PSM4-402Z-20T
-
ILHB0805ER300VData Line Filters
-
C0603C471K5RACTUFixed Capacitors
-
2200LL-391-H-RCFixed Inductors
-
CRCW040243K2FKEDFixed Resistors
-
350-10-105-00-018101Headers and Edge Type Connectors
-
IRFL9014TRPBFPower Field-Effect Transistors
-
SMBJ5.0CATransient Suppressors
-
NTS4001NT1GSmall Signal Field-Effect Transistors
-
MMBTA06LT3GSmall Signal Bipolar Transistors