There are no models available for this part yet.
Overview of PSM4-680M-20B by Spectrum Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPSM41615MOVR | Texas Instruments | 4-V to 16-V, 15-A, stackable power module 69-QFM -40 to 125 | |
TPSM41625MOVR | Texas Instruments | 4-V to 16-V, 25-A, stackable power module 69-QFM -40 to 125 | |
TPSM41625EVM | Texas Instruments | 4-V to 16-V input, 0.6-V to 7-V output, 25-A power module evaluation board |
Price & Stock for PSM4-680M-20B by Spectrum Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
657-PSM4-680M-20B
|
Mouser Electronics | Feed Through Capacitors .120SQ.315L 68PF20A FEED THRU CIR RoHS: Not Compliant | 0 |
|
$2.4900 / $2.5400 | Order Now | |
DISTI #
PSM4-680M-20B
|
TTI | Feed Through Capacitors .120SQ.315L 68PF20A FEED THRU CIR Min Qty: 2000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.4300 | Buy Now |
CAD Models for PSM4-680M-20B by Spectrum Control
Part Data Attributes for PSM4-680M-20B by Spectrum Control
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
API TECHNOLOGIES CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Capacitance
|
68 µF
|
DC Resistance-Max
|
0.0005 Ω
|
Filter Type
|
FEED THROUGH CAPACITOR
|
Height
|
3 mm
|
Insulation Resistance-Min
|
1000 MΩ
|
Length
|
8 mm
|
Mounting Type
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
BULK
|
Rated Current
|
20 A
|
Rated Voltage
|
200 V
|
Width
|
3 mm
|