Part Details for PSM4050-30 by PBC Linear
Overview of PSM4050-30 by PBC Linear
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSM4050-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72257379
|
RS | Sleeve Bearing, Inner Lined Alloy Housing, 40mm ID, 50mm OD x 30mm L, PSM Series | PBC Linear PSM4050-30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$57.1800 | RFQ |