Part Details for PSM4F-102M-20B by Spectrum Control
Overview of PSM4F-102M-20B by Spectrum Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6E3KJ102MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ102MA4B | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ102MB4B | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for PSM4F-102M-20B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657-PSM4F-102M-20B
|
Mouser Electronics | Feed Through Capacitors EMI FILTER RoHS: Compliant | 0 |
|
$2.4900 / $2.5400 | Order Now |
DISTI #
PSM4F-102M-20B
|
Richardson RFPD | EMI LOW PASS FILTER Min Qty: 2000 | 0 |
|
$2.4800 | Buy Now |
Part Details for PSM4F-102M-20B
PSM4F-102M-20B CAD Models
PSM4F-102M-20B Part Data Attributes
|
PSM4F-102M-20B
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
PSM4F-102M-20B
Spectrum Control
Feed Through Capacitor, 1 Function(s), 200V, 20A, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 1000 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 3 mm | |
Insulation Resistance-Min | 1000 MΩ | |
Length | 8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Packing Method | BAG | |
Rated Current | 20 A | |
Rated Voltage | 200 V | |
Width | 3 mm |