PSM4F-103Z-20T0
Description: Data Line Filter, 1 Function(s), 100V, 20A,

Overview of PSM4F-103Z-20T0 by Spectrum Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
54FCT620T-000 Renesas Electronics Corporation OCTAL BUS TRANSCEIVER
10138327-01103ZLF Amphenol Communications Solutions PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x16, 164 Positions, 1.00mm (0.039in) Pitch
10061913-103ZLF Amphenol Communications Solutions PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch

Price & Stock for PSM4F-103Z-20T0 by Spectrum Control

Part # Manufacturer Description Stock Price Buy
DISTI # 657-PSM4F-103Z20T0
Mouser Electronics Feed Through Capacitors 10000PF 20A FEEDTH RoHS: Compliant 0
  • 500 $3.9600
  • 2,000 $3.9600
$3.9600 Order Now
DISTI # PSM4F-103Z-20T0
Richardson RFPD EMI LOW PASS FILTER RoHS: Compliant Min Qty: 1 3000
  • 1 $2.6100
$2.6100 Buy Now
DISTI # C1S725000005450
Chip1Stop Unclassified RoHS: Compliant 3000
  • 8 $8.0400
  • 10 $6.4900
  • 25 $5.3600
  • 100 $5.3400
  • 250 $5.3200
  • 1,000 $5.2700
  • 2,500 $5.2300
$5.2300 / $8.0400 Buy Now

CAD Models for PSM4F-103Z-20T0 by Spectrum Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PSM4F-103Z-20T0 by Spectrum Control

PSM4F-103Z-20T0
Spectrum Control
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
API TECHNOLOGIES CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Capacitance
10000 µF
Filter Type
FEED THROUGH CAPACITOR
Height
3 mm
Insulation Resistance-Min
1000 MΩ
JESD-609 Code
e4
Length
8.26 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
TR, 7 INCH
Rated Current
20 A
Rated Voltage
100 V
Terminal Finish
Silver (Ag)
Width
3 mm
Want to compare parts?
  1. PSM4F-103Z-20T0
    Spectrum Control
    Data Line Filter, 1 Function(s), 100V, 20A,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PSM4F-103Z-20T0 by Spectrum Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PSM4F-103Z-20T0 by Spectrum Control

Select Manufacturer
Which Manufacturer of PSM4F-103Z-20T0 would you like to use for your alert(s)?
  • Please alert me when PSM4F-103Z-20T0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PSM4F-103Z-20T0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PSM4F-103Z-20T0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PSM4F-103Z-20T0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PSM4F-103Z-20T0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PSM4F-103Z-20T0 by Spectrum Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: