Part Details for PSM60-081A-103B1 by Bourns Inc
Overview of PSM60-081A-103B1 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PSM60-081A-103B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1558
|
Newark | Panel Control - Slide Carbon /Tray Packaging |Bourns PSM60-081A-103B1 Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8900 | Buy Now |
DISTI #
PSM60-081A-103B1-ND
|
DigiKey | SLIDE POT 10K OHM 0.5W TOP 60MM Min Qty: 1080 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.9107 | Buy Now |
DISTI #
PSM60-081A-103B1
|
Avnet Americas | Slide Potentiometer, Motorized Type, 10 kOhm, ± 20%, 500 mW, Linear, Through Hole - Trays (Alt: PSM60-081A-103B1) RoHS: Compliant Min Qty: 1080 Package Multiple: 60 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
$12.2912 / $13.9629 | Buy Now |
DISTI #
652-PSM60-081A-103B1
|
Mouser Electronics | Slide Potentiometers PANEL CONTROL - SLIDE CARBON RoHS: Compliant | 0 |
|
$15.1300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.4600 / $36.5800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.4600 / $36.5800 | Buy Now |
Part Details for PSM60-081A-103B1
PSM60-081A-103B1 CAD Models
PSM60-081A-103B1 Part Data Attributes
|
PSM60-081A-103B1
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PSM60-081A-103B1
Bourns Inc
Potentiometer
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SLIDE | |
Construction | Rectangular | |
Ganging Number | 1 | |
Mounting Feature | PCB MOUNT | |
Number of Terminals | 9 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 35 mm | |
Package Length | 112 mm | |
Package Style | PCB Mount | |
Package Width | 13 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 10 V |