-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1559
|
Newark | Panel Control - Slide Carbon /Tray Packaging |Bourns PSM60-081A-103B2 Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8900 | Buy Now |
DISTI #
PSM60-081A-103B2-ND
|
DigiKey | SLIDE POT 10K OHM 0.5W TOP 60MM Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
1015 In Stock |
|
$15.8902 / $24.8300 | Buy Now |
DISTI #
PSM60-081A-103B2
|
Avnet Americas | Slide Potentiometer, Motorized Type, 10 kOhm, ± 20%, 500 mW, Linear, Through Hole - Trays (Alt: PSM60-081A-103B2) RoHS: Compliant Min Qty: 1080 Package Multiple: 60 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
$12.2912 / $13.9629 | Buy Now |
DISTI #
652-PSM60-081A-103B2
|
Mouser Electronics | Slide Potentiometers 10Kohm 20% 60mm PC Terminal RoHS: Compliant | 827 |
|
$13.1900 / $19.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.4600 / $36.5800 | Buy Now |
DISTI #
PSM60-081A-103B2
|
TTI | Slide Potentiometers 10Kohm 20% 60mm PC Terminal RoHS: Compliant pbFree: Pb-Free Min Qty: 1080 Package Multiple: 60 Container: Tray | Americas - 0 |
|
$13.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.4600 / $36.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSM60-081A-103B2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PSM60-081A-103B2
Bourns Inc
Potentiometer
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SLIDE | |
Construction | Rectangular | |
Ganging Number | 1 | |
Mounting Feature | PCB MOUNT | |
Number of Terminals | 9 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 35 mm | |
Package Length | 112 mm | |
Package Style | PCB Mount | |
Package Width | 13 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 10 V |