-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PSMN4R0-60YS - N-channel LFPAK 60 V, 4.0 mΩ standard level FET@en-us SOIC 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK4098
|
Newark | Mosfet Rohs Compliant: Yes |Nexperia PSMN4R0-60YS,115 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7630 / $0.9640 | Buy Now |
DISTI #
1727-2470-1-ND
|
DigiKey | MOSFET N-CH 60V 74A LFPAK56 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7195 In Stock |
|
$0.7246 / $1.7300 | Buy Now |
DISTI #
PSMN4R0-60YS,115
|
Avnet Americas | Trans MOSFET N-CH 60V 100A 5-Pin LFPAK56 T/R - Tape and Reel (Alt: PSMN4R0-60YS,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.6438 / $0.7684 | Buy Now |
DISTI #
771-PSMN4R0-60YS,115
|
Mouser Electronics | MOSFET PSMN4R0-60YS/SOT669/LFPAK RoHS: Compliant | 29107 |
|
$0.7100 / $1.7200 | Buy Now |
|
Future Electronics | PSMN4R0 Series 60 V 74 A 4 mOhm N-Channel Standard Level MOSFET - LFPAK-56 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.6500 / $0.7000 | Buy Now |
|
Future Electronics | PSMN4R0 Series 60 V 74 A 4 mOhm N-Channel Standard Level MOSFET - LFPAK-56 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.6500 / $0.7000 | Buy Now |
DISTI #
PSMN4R0-60YS,115
|
Avnet Americas | Trans MOSFET N-CH 60V 100A 5-Pin LFPAK56 T/R - Tape and Reel (Alt: PSMN4R0-60YS,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.6438 / $0.7684 | Buy Now |
DISTI #
PSMN4R0-60YS.115
|
TME | Transistor: N-MOSFET, unipolar, 60V, 100A, Idm: 418A, 130W Min Qty: 1 | 0 |
|
$1.0700 / $1.5900 | RFQ |
DISTI #
PSMN4R0-60YS,115
|
Avnet Asia | Trans MOSFET N-CH 60V 100A 5-Pin LFPAK56 T/R (Alt: PSMN4R0-60YS,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.6108 / $0.7417 | Buy Now |
DISTI #
PSMN4R0-60YS,115
|
Avnet Silica | Trans MOSFET N-CH 60V 100A 5-Pin LFPAK56 T/R (Alt: PSMN4R0-60YS,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSMN4R0-60YS,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PSMN4R0-60YS,115
Nexperia
PSMN4R0-60YS - N-channel LFPAK 60 V, 4.0 mΩ standard level FET@en-us SOIC 4-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SMALL OUTLINE, R-PSSO-G4 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT669 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 170 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 63 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.004 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-235 | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 418 A | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PSMN4R0-60YS,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSMN4R0-60YS,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPB048N06LG | Power Field-Effect Transistor, 100A I(D), 60V, 0.0044ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, D2PAK-3 | Infineon Technologies AG | PSMN4R0-60YS,115 vs IPB048N06LG |
PSMN4R1-60YLX | PSMN4R1-60YL - N-channel 60 V, 4.1 mΩ logic level MOSFET in LFPAK56@en-us SOIC 4-Pin | Nexperia | PSMN4R0-60YS,115 vs PSMN4R1-60YLX |
IPB100N06S304ATMA1 | Power Field-Effect Transistor, 100A I(D), 55V, 0.0041ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | PSMN4R0-60YS,115 vs IPB100N06S304ATMA1 |
IPB048N06LGATMA1 | Power Field-Effect Transistor, 100A I(D), 60V, 0.0044ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, D2PAK-3 | Infineon Technologies AG | PSMN4R0-60YS,115 vs IPB048N06LGATMA1 |
IPD048N06L3G | Power Field-Effect Transistor, 90A I(D), 60V, 0.0048ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, GREEN, PLASTIC, TO-252, 3 PIN | Infineon Technologies AG | PSMN4R0-60YS,115 vs IPD048N06L3G |
IPB050N06NGATMA1 | Power Field-Effect Transistor, 100A I(D), 60V, 0.0047ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, D2PAK-3 | Infineon Technologies AG | PSMN4R0-60YS,115 vs IPB050N06NGATMA1 |
IPD048N06L3GXT | Power Field-Effect Transistor, 90A I(D), 60V, 0.0048ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, GREEN, PLASTIC, TO-252, 3 PIN | Infineon Technologies AG | PSMN4R0-60YS,115 vs IPD048N06L3GXT |
934066471127 | 100A, 60V, 0.0046ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | PSMN4R0-60YS,115 vs 934066471127 |
934069893115 | Power Field-Effect Transistor, 100A I(D), 60V, 0.0048ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-235 | Nexperia | PSMN4R0-60YS,115 vs 934069893115 |
IPD048N06L3GBTMA1 | Power Field-Effect Transistor, 90A I(D), 60V, 0.0048ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, GREEN, PLASTIC, TO-252, 3 PIN | Infineon Technologies AG | PSMN4R0-60YS,115 vs IPD048N06L3GBTMA1 |