Part Details for PSMN4R8-100BSEJ by NXP Semiconductors
Overview of PSMN4R8-100BSEJ by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSMN4R8-100BSEJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 120 |
|
RFQ | ||
|
Quest Components | 47 |
|
$2.4000 / $4.8000 | Buy Now |
Part Details for PSMN4R8-100BSEJ
PSMN4R8-100BSEJ CAD Models
PSMN4R8-100BSEJ Part Data Attributes
|
PSMN4R8-100BSEJ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PSMN4R8-100BSEJ
NXP Semiconductors
PSMN4R8-100BSE - N-channel 100 V 4.8 mΩ standard level MOSFET in D2PAK D2PAK 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | D2PAK | |
Pin Count | 3 | |
Manufacturer Package Code | SOT404 | |
Reach Compliance Code | not_compliant | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 120 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 405 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |