Part Details for PSMP-FSBA-2580 by Amphenol Corporation
Overview of PSMP-FSBA-2580 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PSMP-FSBA-2580
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-PSMP-FSBA-2580
|
Mouser Electronics | RF Adapters - In Series Plug/Plug Fml Cont. Bullet Adptr 25.80mm RoHS: Compliant | 98 |
|
$11.5100 / $17.2300 | Buy Now |
DISTI #
PSMP-FSBA-2580
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for PSMP-FSBA-2580
PSMP-FSBA-2580 CAD Models
PSMP-FSBA-2580 Part Data Attributes
|
PSMP-FSBA-2580
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PSMP-FSBA-2580
Amphenol Corporation
RF Connector Adapter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |