-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AK3798
|
Newark | Coaxial Connectors Pcb Jack M-Cont. T/H Smooth Bo |Amphenol Rf PSMP-MSSB-PCS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0800 / $14.1000 | Buy Now |
DISTI #
2266-PSMP-MSSB-PCS-ND
|
DigiKey | CONN PSMP JACK STR 50 OHM SMD Min Qty: 10 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
93 In Stock |
|
$8.5900 / $9.3300 | Buy Now |
DISTI #
ARF2469-ND
|
DigiKey | CONN PSMP JACK STR 50 OHM SMD Min Qty: 10 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
V99:2348_16920995
|
Arrow Electronics | Conn PSMP 0Hz to 10GHz 50Ohm Solder ST SMD F Gold Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1706 | Americas - 50 |
|
$1.1590 | Buy Now |
DISTI #
71029436
|
RS | PSMP PCB Jack, Male Contact, Surface Mount, Smooth Bore, 50 Ohm | Amphenol RF PSMP-MSSB-PCS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9400 / $8.4800 | RFQ |
|
Onlinecomponents.com | RF Connector PSMP Straight PCB Jack Surface Mount Smooth Bore 50 Ohm RoHS: Compliant |
93 Partner Stock |
|
$5.8000 / $7.2700 | Buy Now |
DISTI #
61915516
|
Verical | Conn PSMP 0Hz to 10GHz 50Ohm Solder ST SMD F Gold Min Qty: 7 Package Multiple: 1 | Americas - 93 |
|
$8.7000 / $9.0800 | Buy Now |
DISTI #
Amphenol RF PSMP-MSSB-PCS
|
PEI Genesis | RF SMP Connector | 93 |
|
Buy Now | |
DISTI #
2691289
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.2934 | Buy Now |
|
Master Electronics | RF Connector PSMP Straight PCB Jack Surface Mount Smooth Bore 50 Ohm RoHS: Compliant |
93 Partner Stock |
|
$5.8000 / $7.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy