Part Details for PSMR25-6-6-A by Ruland Manufacturing Co Inc
Overview of PSMR25-6-6-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSMR25-6-6-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-PSMR25-6-6-A-ND
|
DigiKey | 6MMX6MM ALUMINUM BEAM CPLNG Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
10 In Stock |
|
$66.1700 | Buy Now |
DISTI #
72177508
|
RS | Beam Coupling,4-Beam Set Screw Style, Bore 6mmX6mm, OD 25.4mm, L 31.8mm,7075 Al | Ruland Manufacturing PSMR25-6-6-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$41.4100 | RFQ |