There are no models available for this part yet.
Overview of PSN17-5DN2 by Autonics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Smart Cities
Agriculture Technology
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT25DN256-XMHF-B | Renesas Electronics Corporation | 256Kbit, 2.3V to 3.6V Range SPI Serial Flash Memory with Dual-Read Support | |
AT25DN256-MAHF-Y | Renesas Electronics Corporation | 256Kbit, 2.3V to 3.6V Range SPI Serial Flash Memory with Dual-Read Support | |
AT25DN256-SSHF-B | Renesas Electronics Corporation | 256Kbit, 2.3V to 3.6V Range SPI Serial Flash Memory with Dual-Read Support |
Price & Stock for PSN17-5DN2 by Autonics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PSN17-5DN2
|
TME | Sensor: inductive, 0÷5mm, NPN / NC, Usup: 10÷30VDC, 200mA, lead 2m Min Qty: 1 | 0 |
|
$9.5200 / $11.6300 | RFQ |
CAD Models for PSN17-5DN2 by Autonics Corporation
Part Data Attributes for PSN17-5DN2 by Autonics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
AUTONICS CORP
|
Reach Compliance Code
|
unknown
|