Part Details for PSN17-5DP by Autonics Corporation
Overview of PSN17-5DP by Autonics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Smart Cities
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for PSN17-5DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2371-PSN17-5DP-ND
|
DigiKey | SENSOR PROX INDUCTIVE 5MM MODULE Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
163 In Stock |
|
$24.0000 | Buy Now |
DISTI #
PSN17-5DP
|
TME | Sensor: inductive, 0÷5mm, PNP / NO, Usup: 10÷30VDC, 200mA, lead 2m Min Qty: 1 | 231 |
|
$10.5000 / $13.0000 | Buy Now |