Part Details for PSN30-15DN by Autonics Corporation
Overview of PSN30-15DN by Autonics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSN30-15DN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2371-PSN30-15DN-ND
|
DigiKey | SENSOR PROX INDUCTIVE 15MM MOD Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
94 In Stock |
|
$30.0000 | Buy Now |
DISTI #
PSN30-15DN
|
TME | Sensor: inductive, 0÷15mm, NPN / NO, Usup: 10÷30VDC, 200mA, lead 2m Min Qty: 1 | 15 |
|
$11.8200 / $14.0900 | Buy Now |