PSN40-20DP
Autonics Corporation
Description: Inductive Sensor, 0mm Min, 22mm Max, Rectangular,

Overview of PSN40-20DP by Autonics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
RJL5020DPK-00#T0 Renesas Electronics Corporation Nch Single Power Mosfet 500V 38A 135Mohm To-3P
RJK5020DPK-00#T0 Renesas Electronics Corporation Nch Single Power Mosfet 500V 40A 118Mohm To-3P
RJK6020DPK-00#T0 Renesas Electronics Corporation Nch Single Power Mosfet 600V 32A 175Mohm To-3P

Price & Stock for PSN40-20DP by Autonics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 51Y5339
Newark Sensor, Inductive Prox, 40Mm Square, 20Mm Sensing, Pnp No, 3 Wire, 10-30 Vdc |Autonics PSN40-20DP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $41.0000
$41.0000 Buy Now
DISTI # 2371-PSN40-20DP-ND
DigiKey SENSOR PROX INDUCTIVE 20MM MOD Min Qty: 1 Container: Bag MARKETPLACE PRODUCT 94
In Stock
  • 1 $41.0000
$41.0000 Buy Now

CAD Models for PSN40-20DP by Autonics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PSN40-20DP by Autonics Corporation

PSN40-20DP
Autonics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
AUTONICS CORP
Reach Compliance Code
unknown
Want to compare parts?
  1. PSN40-20DP
    Autonics Corporation
    Inductive Sensor, 0mm Min, 22mm Max, Rectangular,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PSN40-20DP by Autonics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PSN40-20DP by Autonics Corporation

Select Manufacturer
Which Manufacturer of PSN40-20DP would you like to use for your alert(s)?
  • Please alert me when PSN40-20DP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PSN40-20DP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PSN40-20DP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PSN40-20DP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PSN40-20DP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PSN40-20DP by Autonics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: