There are no models available for this part yet.
Overview of PSP17AKB-150R by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2147ACBZ-150-R7 | Analog Devices | Buck 1.2, 1.0Vo (SEL=0,1) SVS | |
ADAU1463WBCPZ150RL | Analog Devices | 32bit SigmaDSP Audio 16K/48K | |
ADAU1462WBCPZ150RL | Analog Devices | 32bit SigmaDSP Audio 16K/48K |
Price & Stock for PSP17AKB-150R by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Ozdisan Elektronik | RES.CEMENT 17W 150 Ohms ±10% THT | 0 |
|
$0.6080 / $0.6992 | RFQ |