Part Details for PSP17AKB-160R by YAGEO Corporation
Overview of PSP17AKB-160R by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ24160RGER | Texas Instruments | 2.5A, Dual-Input, Single Cell Switchmode Li-Ion Battery Charger with Power Path 24-VQFN -40 to 85 | |
UCD90160RGCT | Texas Instruments | 16-Rail Power Supply Sequencer with ACPI Support 64-VQFN -40 to 125 | |
BQ24160RGET | Texas Instruments | 2.5A, Dual-Input, Single Cell Switchmode Li-Ion Battery Charger with Power Path 24-VQFN -40 to 85 |
Price & Stock for PSP17AKB-160R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.CEMENT 17W 160 Ohms ±10% THT | 0 |
|
$0.6082 / $0.6994 | RFQ |