Part Details for PSP17AKB-47R by YAGEO Corporation
Overview of PSP17AKB-47R by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSP17AKB-47R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSP17AKB-47R-ND
|
DigiKey | RES 47 OHM 10% 17W AXIAL Min Qty: 800 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7862 | Buy Now |
|
Ozdisan Elektronik | RES.CEMENT 17W 47 Ohms ±10% THT | 0 |
|
$0.6649 / $0.7646 | RFQ |
Part Details for PSP17AKB-47R
PSP17AKB-47R CAD Models
PSP17AKB-47R Part Data Attributes
|
PSP17AKB-47R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PSP17AKB-47R
YAGEO Corporation
RES 47 OHM 17W 10% AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 36 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9 mm | |
Package Length | 75 mm | |
Package Style | Axial | |
Package Width | 9 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 17 W | |
Rated Temperature | 70 °C | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 28.2666 V |