Part Details for PSP500JB-11R by YAGEO Corporation
Overview of PSP500JB-11R by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSP500JB-11R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSP500JB-11R-ND
|
DigiKey | RES 11 OHM 5% 5W AXIAL Min Qty: 3600 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4832 | Buy Now |
|
Ozdisan Elektronik | RES.CEMENT 5W 11 Ohms ±5% THT | 0 |
|
$0.8549 / $0.9831 | RFQ |
Part Details for PSP500JB-11R
PSP500JB-11R CAD Models
PSP500JB-11R Part Data Attributes
|
PSP500JB-11R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PSP500JB-11R
YAGEO Corporation
Fixed Resistor, Wire Wound, 5W, 11ohm, 7.4162V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 36 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.4 mm | |
Package Length | 25 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 6.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 7.4162 V |