PSP500KB-4K7
YAGEO Corporation
Description: Fixed Resistor, Wire Wound, 5W, 4700ohm, 153.2971V, 10% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of PSP500KB-4K7 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PSP500KB-4K7 by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # YAG5754-ND
DigiKey RES 4.7K OHM 10% 5W AXIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk 1528
In Stock
  • 1 $2.1300
  • 10 $1.2480
  • 25 $1.0244
  • 50 $0.8872
  • 100 $0.7729
  • 250 $0.6500
  • 500 $0.5744
  • 1,800 $0.4966
$0.4966 / $2.1300 Buy Now
DISTI # PSP500KB-4K7
Avnet Americas Power Wirewound Fiberglass Cement Resistor 4.7kOhm 5W 10% Axial Bulk - Bulk (Alt: PSP500KB-4K7) Min Qty: 3600 Package Multiple: 1800 Lead time: 24 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 603-PSP500KB-4K7
Mouser Electronics Wirewound Resistors - Through Hole RoHS: Compliant 0
  • 3,600 $0.5010
$0.5010 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 1800 Lead time: 18 Weeks 0
  • 3,600 $0.3990
$0.3990 Buy Now

CAD Models for PSP500KB-4K7 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PSP500KB-4K7 by YAGEO Corporation

PSP500KB-4K7
YAGEO Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
24 Weeks
Construction
RECTANGULAR PACKAGE
Lead Diameter
0.8 mm
Lead Length
36 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
350 °C
Operating Temperature-Min
-55 °C
Package Height
6.4 mm
Package Length
25 mm
Package Style
Axial
Package Width
6.4 mm
Packing Method
Bulk
Rated Power Dissipation (P)
5 W
Rated Temperature
70 °C
Resistance
4700 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
450 ppm/°C
Terminal Shape
WIRE
Tolerance
10%
Working Voltage
153.2971 V
Want to compare parts?
  1. PSP500KB-4K7
    YAGEO Corporation
    Fixed Resistor, Wire Wound, 5W, 4700ohm, 153.2971V, 10% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PSP500KB-4K7 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PSP500KB-4K7 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of PSP500KB-4K7 would you like to use for your alert(s)?
  • Please alert me when PSP500KB-4K7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PSP500KB-4K7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PSP500KB-4K7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PSP500KB-4K7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PSP500KB-4K7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PSP500KB-4K7 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: