Part Details for PSP60-082A-103B1 by Bourns Inc
Overview of PSP60-082A-103B1 by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSP60-082A-103B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC6017
|
Newark | 60 Mm Motorized Slide Potentiometer /Tray Packaging |Bourns PSP60-082A-103B1 Min Qty: 1008 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.3600 | Buy Now |
DISTI #
PSP60-082A-103B1-ND
|
DigiKey | SLIDE POT 10K OHM 0.5W TOP 60MM Min Qty: 1008 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$27.7653 | Buy Now |
DISTI #
PSP60-082A-103B1
|
Avnet Americas | Slide Potentiometer, Motorized Type, 10 kOhm, ± 20%, 500 mW, Linear, Panel Mount - Trays (Alt: PSP60-082A-103B1) RoHS: Compliant Min Qty: 1008 Package Multiple: 168 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
$27.0575 / $30.7373 | Buy Now |
DISTI #
652-PSP60-082A-103B1
|
Mouser Electronics | Slide Potentiometers 10Kohms 20%60mm LINEAR RoHS: Compliant | 0 |
|
$28.7700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$27.4400 / $80.5200 | Buy Now | |
|
Bristol Electronics | 116 |
|
RFQ | ||
|
Quest Components | POTENTIOMETER, 0.5W, 10000OHM, 10V, 20% +/-TOL | 92 |
|
$35.5395 / $44.4244 | Buy Now |
DISTI #
PSP60-082A-103B1
|
Avnet Americas | Slide Potentiometer, Motorized Type, 10 kOhm, ± 20%, 500 mW, Linear, Panel Mount - Trays (Alt: PSP60-082A-103B1) RoHS: Compliant Min Qty: 1008 Package Multiple: 168 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
$27.0575 / $30.7373 | Buy Now |
|
Master Electronics | 0 |
|
$27.4400 / $80.5200 | Buy Now |
Part Details for PSP60-082A-103B1
PSP60-082A-103B1 CAD Models
PSP60-082A-103B1 Part Data Attributes:
|
PSP60-082A-103B1
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PSP60-082A-103B1
Bourns Inc
Potentiometer, 0.5W, 10000ohm, 20% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SLIDE | |
Ganging Number | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Terminal Shape | CONNECTOR | |
Tolerance | 20% |