There are no models available for this part yet.
Overview of PSP60-082A-103B2 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADTL082ARMZ-REEL | Analog Devices | Industry Standard TL082 | |
ADTL082ARZ | Analog Devices | Industry Standard TL082 | |
DC1082A-F | Analog Devices | LTC2355-14, 14-bit, 1-ch 3.5Ms |
Price & Stock for PSP60-082A-103B2 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AC6018
|
Newark | 60 Mm Motorized Slide Potentiometer /Tray Packaging |Bourns PSP60-082A-103B2 RoHS: Not Compliant Min Qty: 1008 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.3600 | Buy Now | |
DISTI #
118-PSP60-082A-103B2-ND
|
DigiKey | SLIDE POT 10K OHM 0.5W TOP 60MM Min Qty: 1008 Lead time: 28 Weeks Container: Tray | Temporarily Out of Stock |
|
$27.0575 | Buy Now | |
DISTI #
PSP60-082A-103B2
|
Avnet Americas | Slide Potentiometer, Motorized Type, 10 kOhm, ± 20%, 500 mW, Linear, Panel Mount - Trays (Alt: PSP60-082A-103B2) RoHS: Compliant Min Qty: 1008 Package Multiple: 168 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
$27.0575 / $30.7373 | Buy Now | |
DISTI #
652-PSP60-082A-103B2
|
Mouser Electronics | Slide Potentiometers 60 mm Motorized Slide Potentiometer RoHS: Compliant | 0 |
|
$28.7700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.4400 / $80.5200 | Buy Now | ||
DISTI #
PSP60-082A-103B2
|
Avnet Abacus | Slide Potentiometer, Motorized Type, 10 kOhm, � 20%, 500 mW, Linear, Panel Mount (Alt: PSP60-082A-103B2) RoHS: Compliant Min Qty: 1008 Package Multiple: 168 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$27.4400 / $80.5200 | Buy Now |
CAD Models for PSP60-082A-103B2 by Bourns Inc
Part Data Attributes for PSP60-082A-103B2 by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
28 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Actuator Orientation
|
VERTICAL
|
Actuator Type
|
SLIDE
|
Ganging Number
|
2
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Rated Power Dissipation (P)
|
0.5 W
|
Resistance
|
10000 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
POTENTIOMETER
|
Terminal Shape
|
CONNECTOR
|
Tolerance
|
20%
|