Part Details for PSPHAQ104R-150M by Prod Technology Co Ltd
Overview of PSPHAQ104R-150M by Prod Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSPHAQ104R-150M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3.6A 15uH 20% 3.6A SMD10.5x10.3mm Power Inductors ROHS | 635 |
|
$0.0827 / $0.1553 | Buy Now |