Part Details for PSPHAQ104R-5R6M by Prod Technology Co Ltd
Overview of PSPHAQ104R-5R6M by Prod Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSPHAQ104R-5R6M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 5.4A 5.6uH 20% 5.4A - Power Inductors ROHS | 970 |
|
$0.0816 / $0.1556 | Buy Now |