Part Details for PSPL5510:6DB by Tektronix Inc
Overview of PSPL5510:6DB by Tektronix Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSPL5510:6DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X9929
|
Newark | Attenuator, 18Ghz, 6Db, Rf Test Component Type:Attenuator, Frequency:18Ghz, Impedance:50Ohm, Continuous Rf Input Power Max:2W, For Use With:Oscilloscopes (Over-Voltage Protection), Product Range:-, Accessory Type:Attenuator Rohs Compliant: Na |Tektronix PSPL5510:6DB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |