Part Details for PSPL5542 240JJ by Tektronix Inc
Overview of PSPL5542 240JJ by Tektronix Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSPL5542 240JJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X9941
|
Newark | Bias Tee, 50Ghz, 16V, 2.4Mm Jack-Jack, Rf Test Component Type:Bias Tee, Frequency:50Ghz, Impedance:50Ohm, Continuous Rf Input Power Max:5W, For Use With:Dc Level Shifting, Pulse Generators/Awg, Product Range:- Rohs Compliant: Yes |Tektronix PSPL5542 240JJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |