Part Details for PSPL5935 10GHZ by Tektronix Inc
Overview of PSPL5935 10GHZ by Tektronix Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1591A | Analog Devices | LTC6409 - 10GHz, 1nV/rt(Hz) Di | |
HMC802ALP3ETR | Analog Devices | DATT, 1BIT, 20dB, DC-10GHz | |
HMC802ALP3E | Analog Devices | DATT, 1BIT, 20dB, DC-10GHz |
Price & Stock for PSPL5935 10GHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X0009
|
Newark | Low Pass Filter, 10Ghz, Rf Test Component Type:Low Pass Filter, Frequency:10Ghz, Impedance:50Ohm, Continuous Rf Input Power Max:310Mw, For Use With:High Speed Digital Networks And Telecom Systems, Product Range:- Rohs Compliant: Na |Tektronix PSPL5935 10GHZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |