Part Details for PSPNAQ3015-470M by Prod Technology Co Ltd
Overview of PSPNAQ3015-470M by Prod Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSPNAQ3015-470M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 390mA 47uH 20% 410mA SMD3x3x1.5mm Power Inductors ROHS | 870 |
|
$0.0203 / $0.0361 | Buy Now |