Part Details for PSPNAQ4020-150M by Prod Technology Co Ltd
Overview of PSPNAQ4020-150M by Prod Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMK62A2-150M00SIAR | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 150M 6-QFM -40 to 85 | |
LMK62A2-150M00SIAT | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 150M 6-QFM -40 to 85 |
Price & Stock for PSPNAQ4020-150M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 620mA 15uH 20% 1.05A SMD4x4mm Power Inductors ROHS | 58 |
|
$0.0292 / $0.0309 | Buy Now |