Part Details for PSPNAQ4030-151M by Prod Technology Co Ltd
Overview of PSPNAQ4030-151M by Prod Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1175-151MEB | Coilcraft Inc | General Purpose Inductor, 0.15uH, 20%, 1 Element, Ferrite-Core, SMD, 4330, CHIP, 4330, HALOGEN FREE AND ROHS COMPLIANT | |
XFL2005-151MEC | Coilcraft Inc | General Purpose Inductor, 0.15uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
2014VS-151MEB | Coilcraft Inc | General Purpose Inductor, 0.155uH, 20%, Air-Core, 7754 |
Price & Stock for PSPNAQ4030-151M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 300mA 150uH 20% 500mA SMD4x4mm Power Inductors ROHS | 2626 |
|
$0.0255 / $0.0471 | Buy Now |