Part Details for PSPNAQ4030-330M by Prod Technology Co Ltd
Overview of PSPNAQ4030-330M by Prod Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT3521AC-2C133-0M100.000000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator | |
SIT3521AI-2CF33-0M156.250000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator | |
SIT3521AC-1CF33-0M11.000000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator |
Price & Stock for PSPNAQ4030-330M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 840mA 33uH 20% 1.1A SMD4x4mm Power Inductors ROHS | 401 |
|
$0.0284 / $0.0531 | Buy Now |