Part Details for PSPNAQ5020-1R0M by Prod Technology Co Ltd
Overview of PSPNAQ5020-1R0M by Prod Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSPNAQ5020-1R0M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3.7A 1uH 20% 4.33A SMD5x5mm Power Inductors ROHS | 2500 |
|
$0.0302 / $0.0559 | Buy Now |