Part Details for PSR-27313-110 by Littelfuse Inc
Overview of PSR-27313-110 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Telecommunications
Renewable Energy
Price & Stock for PSR-27313-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64986002
|
Verical | PTC Resettable Fuse Radial Leaded Min Qty: 89 Package Multiple: 1 Date Code: 2201 | Americas - 308 |
|
$0.8841 / $0.9641 | Buy Now |
|
Quest Components | 246 |
|
$0.7660 / $1.9150 | Buy Now | |
|
CHIPMALL.COM LIMITED | 388 |
|
$0.6607 / $0.9247 | Buy Now | |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 465 |
|
$0.5836 / $0.8168 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 388 |
|
$0.3830 / $1.1400 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 820 |
|
$0.3830 / $1.1400 | Buy Now |
Part Details for PSR-27313-110
PSR-27313-110 CAD Models
PSR-27313-110 Part Data Attributes
|
PSR-27313-110
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PSR-27313-110
Littelfuse Inc
PTC Thermistor, Surface Mount, CHIP, 0906
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 0906 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | MINIMUM RESISTANCE IS 0.05 OHMS | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERLOAD PROTECTION |